Reference Only

SMD0603B008TF

New Product
Resettable Fuses - PPTC 15V 0603 0.08A 0.5W SMD.

Manufacturer:

Mfr Part:
SMD0603B008TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResettable Fuses - PPTC
SeriesSMD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current80 mA
Maximum Voltage15 V
Trip Current200 mA
Current Rating - Max40 A
Resistance1 Ohms
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.45 mm
Length1.4 mm
Pd - Power Dissipation500 mW (1/2 W)
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypeResettable Fuse
Width0.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$1,660.00
Need more?