Reference Only

SMCJ24CA-AT/TR13

ESD Protection Diodes / TVS Diodes Bid SM Rvs 24V Clmp 38.9V AEC-Q101.

Manufacturer:

Mfr Part:
SMCJ24CA-AT/TR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage38.9 V
Breakdown Voltage26.7 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current38.6 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMCJ-AT
QualificationAEC-Q200
PackagingReel
Operating Supply Voltage24 V
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMCJ24CA-AT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.152$4,560.00
Need more?