Reference Only

SMCJ200CA/TR7

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
SMCJ200CA/TR7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage200 V
Termination StyleSMD/SMT
Clamping Voltage324 V
Breakdown Voltage224 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current4.6 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMCJ
PackagingReel
Operating Supply Voltage200 V
Pd - Power Dissipation6.5 W
Peak Pulse Current4.6 A
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMCJ200CA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.152$760.00
$0.148$1,480.00
$0.142$3,550.00
Need more?