Reference Only

SMC5.7473J50J33TR12

Film Capacitors 50volts 0.047uF 5% LS 5.7mm.

Manufacturer:

Mfr Part:
SMC5.7473J50J33TR12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing5.7 mm (0.224 in)
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductSMD Film Capacitors
Voltage Rating AC30 VAC
Tolerance5 %
Height3 mm (0.118 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSMC
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF125PP473J050V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.54$6,096.00
Need more?