Reference Only

SMC12.7184J250B31TR24

Film Capacitors 250volts 0.18uF 5% LS 12.7mm.

Manufacturer:

Mfr Part:
SMC12.7184J250B31TR24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance180 nF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing12.7 mm (0.5 in)
Length12.7 mm (0.5 in)
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance5 %
Height6.5 mm (0.256 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSMC
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF125YR184J250V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$5.80$3,480.00
Need more?