Reference Only

SMBJ9.0CA/TR13

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
SMBJ9.0CA/TR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage9 V
Termination StyleSMD/SMT
Clamping Voltage15.4 V
Breakdown Voltage10 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current39 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
Peak Pulse Current39 A
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMBJ9.0CA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$192.00
$0.062$558.00
$0.061$1,464.00
Need more?