Reference Only

SMAJ33A-HP6AT/7

ESD Protection Diodes / TVS Diodes SMAJ DO214AC 33V 53.3V AEC-Q200.

Manufacturer:

Mfr Part:
SMAJ33A-HP6AT/7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage33 V
Termination StyleSMD/SMT
Clamping Voltage53.3 V
Breakdown Voltage36.7 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current11.3 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesSMAJ-HP6AT
QualificationAEC-Q101
PackagingReel
Operating Supply Voltage33 V
Pd - Power Dissipation5 W
Peak Pulse Current11.3 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.076$228.00
$0.07$350.00
$0.067$670.00
$0.064$1,600.00
Need more?
Contact Us