Reference Only

SMAJ24A-HP6/7

ESD Protection Diodes / TVS Diodes SMAJ DO214AC 24V 38.9V.

Manufacturer:

Mfr Part:
SMAJ24A-HP6/7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage38.9 V
Breakdown Voltage26.7 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current15.5 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesSMAJ-HP6
PackagingReel
Operating Supply Voltage24 V
Pd - Power Dissipation5 W
Peak Pulse Current15.5 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$210.00
$0.063$315.00
$0.061$610.00
$0.058$1,450.00
Need more?
Contact Us