Reference Only

SMA6L70A/TR7

ESD Protection Diodes / TVS Diodes SMA6L SMAF 70V 113V.

Manufacturer:

Mfr Part:
SMA6L70A/TR7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage70 V
Termination StyleSMD/SMT
Clamping Voltage113 V
Breakdown Voltage77.8 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current5.3 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesSMA6L
PackagingReel
Operating Supply Voltage70 V
Peak Pulse Current5.3 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.085$255.00
$0.079$711.00
$0.076$1,824.00
Need more?
Contact Us