Reference Only
SM35N102J103A
Specialty Ceramic Capacitors
Datasheet
SM35N102J103A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 1 nF | |
| Termination Style | Metal Frame | |
| Length | 27.94 mm (1.1 in) | |
| Width | 12.7 mm (0.5 in) | |
| Product | Stacked Capacitors | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | KPS SM SMD Indust C0G HV | |
| Class | Class 1 | |
| Height | 5.59 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Voltage Industrial Grade MLCC | |
| Voltage Rating DC | 10 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?