Reference Only

SM35B273K502A

Specialty Ceramic Capacitors

Manufacturer:

Mfr Part:
SM35B273K502A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpecialty Ceramic Capacitors
Capacitance27 nF
Termination StyleMetal Frame
Length27.94 mm (1.1 in)
Width12.7 mm (0.5 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesKPS SM SMD Indust X7R HV
ClassClass 2
Height5.59 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Industrial Grade MLCC
Voltage Rating DC5 kVDC

Export and Environmental Classification

AttributeDescription
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?