Reference Only

SM25B474K102AM

Specialty Ceramic Capacitors 1000volts 0.47uF 10% X7R

Manufacturer:

Mfr Part:
SM25B474K102AM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpecialty Ceramic Capacitors
Capacitance470 nF
Termination StyleMetal Frame
Length13.97 mm (0.55 in)
Width12.7 mm (0.5 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesKPS SM SMD Indust X7R HV
PackagingTray
ClassClass 2
Height5.59 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC1 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?