Reference Only

SLPT806DMNW

Antennas Direct Mnt OnVehicle 806MHz-960MHz.

Manufacturer:

Mfr Part:
SLPT806DMNW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency806 MHz
Maximum Frequency960 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzUHF
Mechanical StyleWhip
StyleStubby
Gain3.05 dBi
Impedance50 Ohms
VSWR1.5:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency883 MHz
ApplicationPublic Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
Length78.71 mm
IP RatingIP67
SeriesSLPT806
PackagingBulk
PolarizationVertical
SubcategoryAntennas
TradenameShadow

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.24$4,535.04
Need more?