
SLPT740NMO
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 740 MHz | |
| Maximum Frequency | 869 MHz | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Mounting Style | NMO Mount | |
| Termination Style | NMO Connector | |
| Subcategory | Antennas | |
| Tradename | Shadow |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?