Reference Only

SLPT4900NMOHF

Antennas Ant 4.9-6GHz NMOHF Mnt.

Manufacturer:

Mfr Part:
SLPT4900NMOHF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency4.9 GHz
Maximum Frequency6 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzISM, U-NII
Mechanical StyleWhip
StyleStubby
Gain5.09 dBi
Impedance50 Ohms
VSWR2.2:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency5.5 GHz
ApplicationPublic Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
Length66.66 mm
IP RatingIP67
SeriesSLPT4900
PackagingBulk
PolarizationVertical
SubcategoryAntennas
TradenameShadow

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.65$2,692.00
$32.55$3,645.60
$32.28$8,263.68
Need more?