Reference Only

SLPT2400/5900DMNW

Antennas Direct Mnt OnVehicle 2400-2500, 4900-600.

Manufacturer:

Mfr Part:
SLPT2400/5900DMNW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency6 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StyleWhip
StyleStubby
Gain4.78 dBi, 5.14 dBi
Impedance50 Ohms
VSWR2:1, 2.2:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency2.45 GHz, 5.5 GHz
ApplicationPublic Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
Length66.66 mm
IP RatingIP67
SeriesSLPT2400/5900
PackagingBulk
PolarizationVertical
SubcategoryAntennas
TradenameShadow

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.23$4,246.08
Need more?