Reference Only

SKF5G72311DMW400

New Product
Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip.

Manufacturer:

Mfr Part:
SKF5G72311DMW400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
ProductVehicle Antennas
Protocol - WiFi - 802.11WiFi
Gain3 dBi
Impedance50 Ohms
VSWR3:1
Mounting StyleDirect Mount
Antenna Connector TypeSMA
Length193.1 mm
Width52.5 mm
Height63.8 mm
Cable TypeLMR-195, RG-174
SeriesSKF
PackagingBulk
Cable Length5.181 m
Frequency Range380 MHz to 430 MHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$239.41$2,394.10
$222.17$5,554.25
Need more?