Reference Only
SKF5G72311DMW155
New Product
Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip.
Datasheet
SKF5G72311DMW155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 150 MHz | |
| Maximum Frequency | 160 MHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Style | Monopole | |
| Gain | 1.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Mounting Style | Direct Mount | |
| Antenna Connector Type | SMA | |
| Length | 193.1 mm | |
| Width | 52.5 mm | |
| Height | 63.8 mm | |
| Cable Type | LMR-195, RG-174 | |
| Series | SKF | |
| Packaging | Bulk | |
| Cable Length | 5.181 m | |
| Frequency Range | 150 MHz to 160 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $232.08 | $2,320.80 | |
| $222.17 | $5,554.25 |
Need more?