Reference Only

SKF490DM

Antennas 100W 50ohms 470-512MHz.

Manufacturer:

Mfr Part:
SKF490DM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductOutdoor Antennas
TypeDipole
Minimum Frequency470 MHz
Maximum Frequency512 MHz
Mechanical StyleDome
Impedance50 Ohms
VSWR2.2:1
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleConnector
Termination StyleConnector
Antenna Connector TypeSMA-Male
Length178.3 mm
Width52.5 mm
Height63.6 mm
IP RatingIP67
SeriesSKF
PackagingBulk
Frequency Range470 MHz to 512 MHz
Frequency470 MHz to 512 MHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 26 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.62$1,628.12
$62.26$6,226.00
Need more?