Reference Only
SHO-301
Common Mode Chokes / Filters 50V 12uH 4A 15.5mOhms.
Datasheet
SHO-301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SHO | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 2 Channel | |
| Inductance | 12 uH | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 15.5 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | Bulk | |
| Length | 7.5 mm | |
| Packaging | Bulk | |
| Product | DC Line Filters | |
| Type | Common Mode Power Line | |
| Diameter | 11 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UDLSHO03010000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $850.00 | |
| $0.83 | $1,660.00 |
Need more?