Reference Only

SHO-101

Common Mode Chokes / Filters 50V 2uH 4A DCR=15.5mOhms.

Manufacturer:

Mfr Part:
SHO-101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSHO
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance2 uH
Maximum DC Current4 A
Maximum DC Resistance15.5 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Package / CaseBulk
Length7.5 mm
PackagingBulk
ProductDC Line Filters
Diameter11 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUDLSHO01010000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$920.00
$0.88$1,760.00
Need more?