SFP032-L Pulse Electronics

SFP032-L

I/O Connectors

Manufacturer:

Mfr Part:
SFP032-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryI/O Connectors
Number of Positions320 Position
Contact PlatingGold
Mounting StylePCB Mount
Termination StylePress Fit
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?