Reference Only
SDD3-24D1W
DC/DC Converters - SMD 1k5V 24V/5V 1W DUAL DUAL OUTPUT ISO SMD.
Datasheet
SDD3-24D1W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - SMD | |
| Number of Outputs | 2 Output | |
| Input Voltage, Nominal | 24 VDC | |
| Input Voltage, Min | 21.6 VDC | |
| Input Voltage, Max | 26.4 VDC | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 300 mA | |
| Output Voltage-Channel 2 | - 5 VDC | |
| Output Current-Channel 2 | - 300 mA | |
| Isolation Voltage | 1.5 kVDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SDD3 | |
| Case Style | Encapsulated | |
| Input Voltage | 21.6 VDC to 26.4 VDC | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1116600006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.94 | $439.74 | |
| $20.29 | $852.18 | |
| $19.66 | $2,064.30 | |
| $18.85 | $4,750.20 | |
| $18.25 | $9,198.00 |
Need more?