Reference Only

SCVCN3304L3R0YC000

New Product
Supercapacitors / Ultracapacitors 3V 3.3F Max Temp 65 C 30% Radial.

Manufacturer:

Mfr Part:
SCVCN3304L3R0YC000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance3.3 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing3.5 mm (0.138 in)
Diameter8 mm (0.315 in)
Length20 mm
Life500000 Cycles
ESR100 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductSupercapacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCV
PackagingBulk
Lead Diameter0.6 mm
Leakage Current14 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.281$3,372.00
$0.27$6,750.00
Need more?