Reference Only

SCTHJ2505M2R7YA000

New Product
Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial.

Manufacturer:

Mfr Part:
SCTHJ2505M2R7YA000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance25 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter16 mm (0.63 in)
Length25 mm
Life500000 Cycles
ESR25 mOhms
Tolerance- 20 %, + 20 %
OrientationVertical
ProductSupercapacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSCT
PackagingBulk
Lead Diameter0.8 mm
Leakage Current78 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,760 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$3,203.20
Need more?