Reference Only

SCSFX1505M2R7YC000

New Product
Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial.

Manufacturer:

Mfr Part:
SCSFX1505M2R7YC000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance15 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter12.5 mm (0.492 in)
Length30 mm
Life500000 Cycles
ESR35 mOhms
Tolerance- 20 %, + 20 %
OrientationVertical
ProductSupercapacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesSCS
PackagingBulk
Lead Diameter0.6 mm
Leakage Current52 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.642$4,108.80
Need more?