Reference Only

SC2220KKX7RWBB471

New Product
Safety Capacitors 250V 470pF X7R 2220 10%.

Manufacturer:

Mfr Part:
SC2220KKX7RWBB471

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySafety Capacitors
Capacitance470 pF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length5.7 mm
Width5 mm
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5750 metric)
Height2 mm
SeriesSC
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$830.00
Need more?