Reference Only

SC2211KKX7RWBB221

New Product
Safety Capacitors X1/Y2V 220pF X7R 2211 10%.

Manufacturer:

Mfr Part:
SC2211KKX7RWBB221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySafety Capacitors
Capacitance220 pF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length5.7 mm
Width2.8 mm
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2211 (5728 metric)
Height1.6 mm
SeriesSC
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeHigh Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$307.00
Need more?