SC1812KKX7RWBB102 YAGEO

SC1812KKX7RWBB102

Obsolete
Safety Capacitors 1.0nF X7R 10%

Manufacturer:

Mfr Part:
SC1812KKX7RWBB102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySafety Capacitors
Capacitance1 nF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length4.8 mm
Width3.2 mm
ProductSafety MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1812 (4532 metric)
Height2 mm
SeriesSC
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeHigh-Voltage SC Type Surface Mount Ceramic Multilayer Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?