Reference Only
SC1808JKNPOWBN221
New Product
Safety Capacitors X1/Y2V 220pF NPO 1808 5%.
Datasheet
SC1808JKNPOWBN221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Safety Capacitors | |
| Capacitance | 220 pF | |
| Termination Style | SMD/SMT | |
| Length | 4.8 mm | |
| Width | 2 mm | |
| Product | Safety MLCCs | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 1808 (4520 metric) | |
| Height | 2 mm | |
| Series | SC | |
| Packaging | Reel | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | High-Voltage SC Type Surface Mount Ceramic Multilayer Capacitor | |
| Part # Aliases | 1808CG221JWBB0S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.226 | $452.00 | |
| $0.211 | $844.00 | |
| $0.205 | $2,050.00 |
Need more?