Reference Only

SC1808JKNPOWBN220

New Product
Safety Capacitors X1/Y2V 22pF 1808 NPO 5%.

Manufacturer:

Mfr Part:
SC1808JKNPOWBN220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySafety Capacitors
Capacitance22 pF
Termination StyleSMD/SMT
Length4.8 mm (0.189 in)
Width2 mm (0.079 in)
ProductSafety Certified MLCCs
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1808 (4520 metric)
Height1.25 mm (0.049 in)
SeriesSC
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeHigh Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$232.00
$0.097$776.00
Need more?