
SC1808JKNPOTBN470
Obsolete
Safety Capacitors
Datasheet
SC1808JKNPOTBN470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Safety Capacitors | |
| Capacitance | 47 pF | |
| Termination Style | SMD/SMT | |
| Length | 4.8 mm | |
| Width | 2 mm | |
| Product | Safety MLCCs | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 1808 (4520 metric) | |
| Height | 1.6 mm | |
| Series | SC | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | High-Voltage SC Type Surface Mount Ceramic Multilayer Capacitor | |
| Part # Aliases | 1808CG470JTBB0S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?