Reference Only
SBT-0240TF
Common Mode Chokes / Filters 50V 40uH 35% 0.5A DCR=34mOhms.
Datasheet
SBT-0240TF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SBT | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 40 uH | |
| Tolerance | 35 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 34 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | Flat taping | |
| Length | 3 mm | |
| Width | 7.5 mm | |
| Height | 8.7 mm | |
| Packaging | Cut Tape | |
| Product | DC Line Filters | |
| Filter Type | Normal mode | |
| Lead Diameter | 0.6 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | UDLSBT00240TF0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.55 | $550.00 | |
| $0.544 | $1,088.00 | |
| $0.509 | $2,545.00 |
Need more?
Available Regional Inventory
1,000 available now at ttiasia.com