Reference Only

SBT-0210TF

Common Mode Chokes / Filters 50V 10uH 50% 0.5A DCR=20mOhms.

Manufacturer:

Mfr Part:
SBT-0210TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSBT
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance10 uH
Tolerance35 %
Maximum DC Current500 mA
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Package / CaseFlat taping
Length3 mm
Width7.5 mm
Height8.7 mm
PackagingCut Tape
ProductDC Line Filters
Filter TypeNormal mode
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUDLSBT00210TF0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.565$565.00
$0.513$1,026.00
$0.459$2,295.00
Need more?