Reference Only

SBT-0208TF

Common Mode Chokes / Filters 50V 8uH 50% 0.5A DCR=20mOhms.

Manufacturer:

Mfr Part:
SBT-0208TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSBT
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance8 uH
Tolerance50 %
Maximum DC Resistance20 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Length7.5 mm
Width3 mm
Height8.7 mm
PackagingReel
ProductDC Line Filters
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesUDLSBT00208TF0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.529$1,058.00
Need more?