Reference Only

SBT-0180W

Common Mode Chokes / Filters 50V 80uH 0.5A DCR=55mOhms.

Manufacturer:

Mfr Part:
SBT-0180W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSBT-01W
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance80 uH
Tolerance35 %
Maximum DC Current500 mA
Maximum DC Resistance55 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Package / CaseBulk
Length7.5 mm
Width6.4 mm
Height8 mm
PackagingBulk
ProductDC Line Filters
Filter TypeCommon mode
Lead Diameter0.6 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUDLSBTW0180W00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.32$1,320.00
$1.30$2,600.00
Need more?
Available Regional Inventory
2,000 available now at ttiasia.com