Reference Only
SAC15/B
ESD Protection Diodes / TVS Diodes UND Wkg15V 1CH SMD DO204AC2 Bkdn16.7V.
Datasheet
SAC15/B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 15 V | |
| Termination Style | Axial | |
| Clamping Voltage | 23.6 V | |
| Breakdown Voltage | 16.7 V | |
| Package / Case | DO-15 (DO-204AC) | |
| Ipp - Peak Pulse Current | 20 A | |
| Pppm - Peak Pulse Power Dissipation | 500 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SAC | |
| Packaging | Bulk | |
| Peak Pulse Current | 20 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | SAC15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $1,720.00 |
Need more?