Reference Only

SA18CA/B

ESD Protection Diodes / TVS Diodes BID Wkg18V 1CH AXI DO204AC2 Bkdn22.1V.

Manufacturer:

Mfr Part:
SA18CA/B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage18 V
Termination StyleAxial
Clamping Voltage29.2 V
Breakdown Voltage20 V
Package / CaseDO-15 (DO-204AC)
Ipp - Peak Pulse Current17.5 A
Pppm - Peak Pulse Power Dissipation500 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSA
PackagingBulk
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSA18CA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$1,280.00
Need more?