Reference Only
SA1-05D15 LF
DC/DC Converters - SMD 1kV 5V/15V 1W DUAL DUAL OUTPUT ISO SMD.
Datasheet
SA1-05D15 LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - SMD | |
| Number of Outputs | 2 Output | |
| Input Voltage, Nominal | 5 VDC | |
| Input Voltage - Min | 4.5 VDC | |
| Input Voltage - Max | 5.5 VDC | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 34 mA | |
| Output Voltage-Channel 2 | - 15 VDC | |
| Output Current-Channel 2 | - 34 mA | |
| Isolation Voltage | 1 kVDC | |
| Series | SA1 | |
| Number of Outputs | 2 Output | |
| Input Voltage, Nominal | 5 VDC | |
| Input Voltage - Min | 4.5 VDC | |
| Input Voltage - Max | 5.5 VDC | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 34 mA | |
| Output Voltage-Channel 2 | - 15 VDC | |
| Output Current-Channel 2 | - 34 mA | |
| Isolation Voltage | 1 kVDC | |
| Series | SA1 | |
| Case Style | Encapsulated | |
| Input Voltage | 4.5 VDC to 5.5 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1102700034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $2,023.00 | |
| $5.60 | $3,920.00 | |
| $5.42 | $5,691.00 |
Need more?