Reference Only
S1K
Rectifiers 800V 1A GLASS PASSIVE MAX DC a. 25C 10uA.
Datasheet
S1K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Rectifiers | |
| Configuration | Single | |
| Ir - Reverse Current | 10 uA | |
| Max Surge Current | 30 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | DO-214AC-2 | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Series | S1 | |
| Subcategory | Diodes & Rectifiers | |
| Type | Standard Recovery Rectifier | |
| Vf - Forward Voltage | 1.1 V | |
| Vr - Reverse Voltage | 800 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.046 | $230.00 | |
| $0.037 | $370.00 |
Need more?