Reference Only

S1D

Rectifiers 200V 1A GLASS PASSIVE MAX DC a. 25C 10uA.

Manufacturer:

Mfr Part:
S1D

TTI Part:
Not Assigned

Datasheet

S1D Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Vr - Reverse Voltage200 V
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current30 A
Ir - Reverse Current10 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesS1
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.046$230.00
$0.037$370.00
Need more?