Reference Only

RSBEC2220SW00J

Film Capacitors 100V 0.022 uF 125C 5% AEC-Q200.

Manufacturer:

Mfr Part:
RSBEC2220SW00J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance5 %
SeriesRSB
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesSBEC2220SW00J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,850 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.108$307.80
$0.096$547.20
$0.091$778.05
$0.088$2,006.40
Need more?
Contact Us