Reference Only

RSBEC1330DQ00K

Film Capacitors 100V 0.0033 uF + 125 C 10% AEC-Q200.

Manufacturer:

Mfr Part:
RSBEC1330DQ00K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance3300 pF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRSB
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesSBEC1330DQ00K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.106$371.00
$0.094$658.00
$0.089$934.50
$0.086$2,107.00
Need more?
Contact Us