Reference Only
RO8605NFC
Antennas RO 5dBi 860-930mHz NF.
Datasheet
RO8605NFC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Dipole Array | |
| Minimum Frequency | 860 MHz | |
| Maximum Frequency | 930 MHz | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Collinear | |
| Style | Radome | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | N-Female | |
| Length | 812.4 mm | |
| Width | 25.7 mm | |
| IP Rating | IP67 | |
| Series | RO | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.38 | $2,360.02 | |
| $79.97 | $7,997.00 |
Need more?