Reference Only
RO8061/21702NM
Antennas .
Datasheet
RO8061/21702NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Dipole | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | 802.11, WLAN | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 1.5 dBi, 2.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2.5:1 | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Male | |
| Center Frequency | 883 MHz, 1.94 GHz | |
| Application | Repeaters, Femto Cell, Small Base Station | |
| Length | 216 mm | |
| IP Rating | IP67 | |
| Series | RO | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.59 | $1,718.16 | |
| $67.01 | $1,675.25 | |
| $66.63 | $6,663.00 |
Need more?