Reference Only

RO600/71NFKIT

Antennas Radome Omni 4.3 dbi 617-960 MHz N Female.

Manufacturer:

Mfr Part:
RO600/71NFKIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
Minimum Frequency617 MHz
Maximum Frequency7.125 GHz
Protocol - Cellular, NBIoT, LTE4G/5G
Protocol - WiFi - 802.11WiFi
Gain5 dBi
Impedance50 Ohms
VSWR2:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Electrical TypeDipole
Number of Bands6 Band
Antenna Connector TypeN-Female
Center Frequency1.45 GHz to 4.2 GHz
Width62.2 mm
Height219.4 mm
IP RatingIP67
SeriesRO
PackagingBulk
Frequency Range617 MHz to 7.125 GHz
Frequency617 MHz to 960 MHz, 1.45 GHz to 4.2 GHz, 4.4 GHz to 7.125 GHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.92$1,851.64
$103.68$2,592.00
$103.02$10,302.00
Need more?