Reference Only
RO5810NF
Antennas Radome Omni 5dBi 4900-6000 MHz N Fem.
Datasheet
RO5810NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 5.725 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | 802.11, WLAN | |
| Protocol - Sub GHz | ISM, U-NII | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 9 dBi, 10 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 5.775 GHz | |
| Length | 16.5 in | |
| IP Rating | IP67 | |
| Series | RO | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.06 | $2,081.20 | |
| $99.05 | $2,476.25 | |
| $95.36 | $9,536.00 |
Need more?