Reference Only

RO5806NF

Antennas Radome Omni, 6 dBi 5725-5825MHz, NFem.

Manufacturer:

Mfr Part:
RO5806NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypeDipole
Minimum Frequency5.725 GHz
Maximum Frequency5.825 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Protocol - WiFi - 802.11802.11, WLAN
Protocol - Sub GHzISM, U-NII
Mechanical StyleCollinear
StyleFiberglass
Gain6 dBi
Impedance50 Ohms
VSWR2.0:1
Power Rating20 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency5.775 GHz
Length6.75 in
IP RatingIP67
SeriesRO
PackagingBulk
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.99$2,039.80
$87.77$2,194.25
$82.97$8,297.00
Need more?