Reference Only

RO2408NMD

Antennas Radome Omni 8dbi 2400-2500MHz N Male.

Manufacturer:

Mfr Part:
RO2408NMD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypeDipole
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StyleCollinear
StyleFiberglass
Gain5.9 dBi, 8 dBi
Impedance50 Ohms
VSWR2.0:1
Power Rating20 W
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Male
Center Frequency2.45 GHz
Length527.81 mm
IP RatingIP67
SeriesRO
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.41$2,008.20
$95.58$2,389.50
$92.02$9,202.00
Need more?