Reference Only
RO2202NF
Antennas Ant RO 217-222MHz 1.6dBi N-fem.
Datasheet
RO2202NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 217 MHz | |
| Maximum Frequency | 222 MHz | |
| Protocol - Sub GHz | VHF | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 1.6 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 40 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 220 MHz | |
| Application | Radios, Utilities, SCADA Railway/PTC, IoT Devices | |
| Length | 837.9 mm | |
| IP Rating | IP67 | |
| Series | RO | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.58 | $2,271.60 | |
| $109.01 | $2,725.25 | |
| $106.03 | $10,603.00 |
Need more?